surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1608048-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1608048-2

TE Connectivity / AMP Brand

Electromechanical Relay 24VAC 160Ohm 5A 4PDT (27.5x21.5x36.4)mm THT General Purpose Relay

PRICING per piece  AVAILABILITY real time   
25-49 :$11.42
50-74 :$8.57
75-99 :$7.61
100 + :$7.46
Request Quote
164 can ship today
In our stock 
More available to ship 5/31/17
Manufacturer’s Lead Time 
Minimum Order: 25
In Stock quantities placed in the next
7 hour(s) 23 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1608048-2
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: N/A
Family: 156
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: 28 V
AC Coil Voltage: 24 V
Coil Current: N/A
Packaging: N/A
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 160 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Pin_Count: 14
Maximum Pick-Up Voltage: 20.4 VAC
Product Weight: 35 g
Minimum Dropout Voltage: 7.2 VAC
Mounting: Through Hole
Contact Form: 4 Form C
Maximum Power Rating: N/A
Operating Temperature: -25 to 55 °C
Dimension: 27.5 x 21.5 x 36.4mm mm
Package Type: Dust Cover
Operate Time: 25 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 1-1608048-2 Also Bought
DESCRIPTION
Electromechanical Relay 24VAC 160Ohm 5A 4PDT (27.5x21.5x36.4)mm THT General Purpose Relay
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CN
ECCN: EAR99
DID YOU KNOW?