1-1589488-4 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1589488-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1589488-4

TE Connectivity / AMP Brand

STL037M5Q = THRU-HOLE

PRICING per piece  AVAILABILITY Updated Today   
1-1 :$993.64
2-2 :$496.82
3-3 :$353.29
4 + :$314.65
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/5/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1589488-4
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Number of Positions: 37
Termination Style: Printed Circuit Board
Housing Material: LCP (Liquid Crystal Polymer)
Contact Type: Socket
Strain Relief: Without
Length: .6585 in, 16.73 mm
Product Type: Connector
Height: .308 in, 7.82 mm
Backwall/Post Interruptions: Without
Centerline (Pitch): .025 in, .64 mm
Connector Style: Receptacle
Contact Base Material: Brass
Contact Mating Area Plating Material: Tin-Lead
Contact Retention: Without
Contact Termination Area Plating Material: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Jackscrew
Mounting/Mating Hardware: Without
Number of Rows: 2
Packaging Quantity: 1
PCB Mount Alignment: Without
PCB Mount Retention: Without
PCB Mounting Orientation: Vertical
PCB Mounting Style: Through Hole
Preloaded: Yes
Row-to-Row Spacing: .04 in, 1.02 mm
Surface Mount Extended Leads: Without
Tail Length: .09 in, 2.29 mm
Tail Plating Material: Tin-Lead
Threaded Jackscrew Hole (Receptacles Only): .047 in , 1.2 mm
Threaded Mounting Hole: .039 in , 1 mm
Connector & Contact Terminates To: Printed Circuit Board
Panel Mount Feature: Without
Customers Who Bought 1-1589488-4 Also Bought
DESCRIPTION
STL037M5Q = THRU-HOLE

Product Highlights
  • Connector
  • Receptacle
  • Number of Rows = 2
  • Number of Positions = 37
  • Termination Style = Printed Circuit Board
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99