surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1589469-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1589469-0

TE Connectivity / AMP Brand

SSL015M6D = THRU-HOLE

PRICING per piece  AVAILABILITY real time   
1-1 :$803.36
2-2 :$401.68
3-3 :$285.64
4 + :$254.39
Request Quote
207 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1589469-0
RoHS: No
Number of Positions: 15
Termination Style: Printed Circuit Board
Housing Material: LCP (Liquid Crystal Polymer)
Contact Type: Socket
Strain Relief: Without
Length: .5585 in
Product Type: Connector
Height: .086 in
Backwall/Post Interruptions: Without
Centerline (Pitch): .64 mm
Connector Style: Receptacle
Contact Base Material: Brass
Contact Mating Area Plating Material: Tin-Lead
Contact Retention: Without
Contact Shape: Round
Contact Termination Area Plating Material: Tin-Lead
Hardware Type: 1.2mm X .16" Mounting Screw
Mating Alignment: With
Mating Alignment Type: Polarization
Mating Retention: With
Mating Retention Type: Jackscrew
Mounting/Mating Hardware: With
Number of Rows: 1
Number of Standoffs: 2
Packaging Method: Package
Packaging Quantity: 1
Panel Mount Retention: Without
PCB Mount Alignment: Without
PCB Mount Retention: Without
PCB Mounting Orientation: Horizontal
PCB Mounting Style: Through Hole
Preloaded: Yes
Surface Mount Extended Leads: Without
Tail Length: 2.29 mm
Tail Plating Material: Tin-Lead
Threaded Jackscrew Hole (Receptacles Only): 1 mm
Threaded Mounting Hole: 1.2 mm
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 1-1589469-0 Also Bought
DESCRIPTION
SSL015M6D = THRU-HOLE
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?