surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1586041-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1586041-2

TE Connectivity / AMP Brand

12P VAL-U-LOK R/A HDR V2

PRICING per piece  AVAILABILITY real time   
1-149 :$0.690
150-299 :$0.620
300-449 :$0.560
450-749 :$0.530
750-1,499 :$0.510
1,500-24,999 :$0.466
25,000-99,999 :$0.404
100,000 + :$0.311
Request Quote
2,840 can ship today
In our stock 
1,425 can ship 3/1/17
Incoming stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586041-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 150
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 1586041
Pitch: 4.2 mm
Maximum Current Rating: 9/Contact A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Through Hole
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 26.4 x 19.6mm
ACCESSORIES (2)
Customers Who Bought 1-1586041-2 Also Bought
DESCRIPTION
12P VAL-U-LOK R/A HDR V2
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?