surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1586041-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1586041-0

TE Connectivity / AMP Brand

10P VAL-U-LOK R/A HDR V2

PRICING per piece  AVAILABILITY real time   
1-24 :$0.790
25-99 :$0.720
100-249 :$0.690
250-499 :$0.620
500-999 :$0.560
1,000-1,999 :$0.499
2,000-4,999 :$0.459
5,000 + :$0.439
2,089 can ship Monday
In our stock 
More available to ship 8/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586041-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 170
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 1586041
Pitch: 4.2 mm
Maximum Current Rating: 9/Contact A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Through Hole
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 22.2 x 19.6 mm
ACCESSORIES (2)
Customers Who Bought 1-1586041-0 Also Bought
DESCRIPTION
10P VAL-U-LOK R/A HDR V2

Product Highlights
  • Pin Header
  • Number of Circuits = 10
  • UL 94V-2
  • Number of Rows = Dual
  • Right Angle Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: TW
ECCN: EAR99
DID YOU KNOW?