surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1586040-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1586040-0

TE Connectivity / AMP Brand

10P VAL-U-LOK VRT HDR W/P V0

PRICING per piece  AVAILABILITY real time   
1-24 :$0.660
25-99 :$0.600
100-524 :$0.590
525-1,049 :$0.560
1,050-1,574 :$0.424
1,575-2,099 :$0.378
2,100 + :$0.370
100 can ship Monday
In our stock 
More available to ship 11/5/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586040-0
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Family: 1586040
Pitch: 4.2 mm
Maximum Current Rating: 9/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Gender: HDR
Operating Temperature: -40 to 105 °C
Dimension: 12.8 mm
ACCESSORIES (2)
Customers Who Bought 1-1586040-0 Also Bought
DESCRIPTION
10P VAL-U-LOK VRT HDR W/P V0

Product Highlights
  • Pin Header
  • Number of Circuits = 10
  • UL 94V-0
  • Number of Rows = Dual
  • Vertical Mount Angle
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?