surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1586019-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1586019-8

TE Connectivity / AMP Brand

18P RCPT VAL-U-LOK V0

PRICING per piece  AVAILABILITY real time   
1-249 :$0.200
250-499 :$0.190
500-999 :$0.168
1,000-1,499 :$0.160
1,500-2,499 :$0.153
2,500-24,999 :$0.140
25,000-99,999 :$0.122
100,000 + :$0.090
Request Quote
137 can ship Monday
In our stock 
2,509 can ship 3/10/17
Available Factory Stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1586019-8
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Housing
Maximum Voltage Rating: 600 VAC
Family: 1586019
Pitch: 4.2 mm
Wire Size: N/A
Maximum Current Rating: 9/Contact A
Body Orientation: Straight
Number of Contacts: 18
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 39.4 x 20 mm
ACCESSORIES (10)
Customers Who Bought 1-1586019-8 Also Bought
DESCRIPTION
18P RCPT VAL-U-LOK V0

Product Highlights
  • Housing
  • Receptacle
  • Number of Circuits = 18
  • UL 94V-0
  • Number of Rows = Dual
PART CLASSIFICATION DATA
HTS: 8538906000
COO: TW
ECCN: EAR99
DID YOU KNOW?