1-1571990-5 TE Connectivity / AMP Brand | Push Button Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-1571990-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1571990-5

TE Connectivity / AMP Brand

Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece

PRICING per each  AVAILABILITY Updated Today   
1-9 :$12.22
10-24 :$11.28
25-49 :$10.47
50 + :$9.78
84 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1571990-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Function: Momentary Contact
Maximum AC Voltage Rating: 20 V
Family: 1571990
Contact Material: Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: 20 V
Terminal Type: PC Pins
Seal Description: O-Ring(Nitrile)
Actuator Material: Glass/Nylon
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: Loose Piece
Contact Plating: Gold/Nickel
Switch Configuration: ON (ON)
Bushing Type: Unthreaded
Electrical Life: 60000 Cycles
Body Orientation: Straight
Actuator Length: 5.08 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: N/A
Actuator Style: Round Plunger
Dielectric Strength: 500 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.4A@20VAC 20VDC
Dimension: 8.13 x 4.95 x 18.54 mm
Customers Who Bought 1-1571990-5 Also Bought
DESCRIPTION
Switch Push Button ON (ON) SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece

Search Keywords:

NIC, Network Interface Cards, PC Cards, Lighting Interconnection Products,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509031
COO: MX
ECCN: EAR99