surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1565994-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1565994-4

TE Connectivity / AMP Brand

Conn Wire to Board HDR 4 POS 2mm Solder RA SMD T/R

PRICING per piece  AVAILABILITY real time   
1-99 :$2.46
100-199 :$2.22
200-399 :$2.00
400-599 :$1.89
600-1,199 :$1.80
1,200-4,999 :$1.65
5,000-24,999 :$1.52
25,000 + :$1.33
3,500 can ship today
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
1 hour(s) 59 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1565994-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 32 VAC
Family: 1565994
Pitch: 2 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 15.8mm x 11.4mm x 7.7mm
Customers Who Bought 1-1565994-4 Also Bought
DESCRIPTION
Conn Wire to Board HDR 4 POS 2mm Solder RA SMD T/R

Product Highlights
  • Connector
  • Header
  • Number of Positions = 4
  • Horizontal Mount Angle
  • Surface Mount
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?