surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1565994-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1565994-3

TE Connectivity / AMP Brand

RITS HDR ASSY R/A SMT TYPE 3P

PRICING per piece  AVAILABILITY real time   
1-249 :$2.45
250 + :$2.34
972 can ship Monday
In our stock 
More available to ship 9/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1565994-3
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 32 VAC
Family: 1565994
Pitch: 2 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: N/A
Dimension: 13.8 x 11.4 x 7.7 mm
Customers Who Bought 1-1565994-3 Also Bought
DESCRIPTION
RITS HDR ASSY R/A SMT TYPE 3P

Product Highlights
  • Connector
  • Header
  • Number of Positions = 3
  • Horizontal Mount Angle
  • Surface Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?