surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-154719-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-154719-0

TE Connectivity / AMP Brand

PL 250 REC HSG 1P NYLON NAT

PRICING per piece  AVAILABILITY real time   
1-24 :$0.133
25-99 :$0.122
100-249 :$0.079
250-499 :$0.077
500-999 :$0.065
1,000 + :$0.046
Request Quote
48,425 can ship today
In our stock 
More available to ship 6/9/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-154719-0
RoHS: Yes
Type: Positive Lock Receptacle Insulator
Family: 154719
Operating Temperature: N/A
Dimension: 7.19 x 24.26 x 9.83mm
Customers Who Bought 1-154719-0 Also Bought
DESCRIPTION
PL 250 REC HSG 1P NYLON NAT

Product Highlights
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 1
PART CLASSIFICATION DATA
HTS: 8538906000
COO: IT
ECCN: EAR99
DID YOU KNOW?