surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1546671-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1546671-0

TE Connectivity / AMP Brand

10P.437" DR BARRIER,W/WIR CLMP

PRICING per piece  AVAILABILITY real time   
1-24 :$3.32
25-99 :$3.08
100-999 :$2.87
1,000-4,999 :$2.68
5,000-9,999 :$2.22
10,000 + :$2.04
Request Quote
993 can ship Monday
In our stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1546671-0
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: 1546671
Pitch: 11.1 mm
Wire Size: 14-22 AWG
Maximum Current Rating: 25/Contact A
Body Orientation: Straight
Number of Contacts: 20
Mounting: Panel Mount
Number of Circuits: 10
Gender: N/A
Operating Temperature: -40 to 120 °C
Dimension: 130 x 27.94 x 13.99 mm
Customers Who Bought 1-1546671-0 Also Bought
DESCRIPTION
10P.437" DR BARRIER,W/WIR CLMP

Product Highlights
  • Barrier Strip
  • Barrier Style = Double Row, Dual Barrier
  • Block Style = Flat
  • 11.10 mm Centerline
  • Vertical Mount Angle
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99
DID YOU KNOW?