surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1546451-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1546451-2

TE Connectivity / AMP Brand

CORDSET,SOLID CORE,IND,5 METER

PRICING per piece  AVAILABILITY real time   
1-4 :$78.47
5-9 :$76.90
10-24 :$73.85
25-49 :$71.93
50-99 :$66.92
100-249 :$61.65
250 + :$61.39
15 can ship today
In our stock 
More available to ship 7/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1546451-2
RoHS: Yes
Cable Length: 5 m
Maximum Voltage Rating: N/A
Family: 1546451
Wire Size: N/A
Cable Type: Cord Set
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: 8POS RJ-45 to 8POS RJ-45
Connector Type A: 8POS RJ-45
Connector Type B: 8POS RJ-45
Contact Termination: N/A
Customers Who Bought 1-1546451-2 Also Bought
DESCRIPTION
CORDSET,SOLID CORE,IND,5 METER

Product Highlights
  • Cordset (Double-Ended)
  • Not Shielded
  • Cordset Cable Type = Solid Core
  • Cordset Length = 5.00 M
  • Industrial Plug/Industrial Plug Grade
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544421000
COO: US
ECCN: EAR99
DID YOU KNOW?