surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1546310-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1546310-4

TE Connectivity / AMP Brand

14P.563" DR BARRIER STRIP

PRICING per piece  AVAILABILITY real time   
1-14 :$15.40
15-29 :$13.85
30-59 :$13.16
60-119 :$12.50
120-499 :$11.88
500-999 :$8.87
1,000-4,999 :$6.74
5,000 + :$5.55
Request Quote
20 can ship tomorrow
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1546310-4
RoHS: Yes
Type: Barrier Strip
Termination Method: Screw
Maximum Voltage Rating: 300 VAC
Family: 1546310
Pitch: 14.3 mm
Wire Size: 10-22 AWG
Maximum Current Rating: 30/Contact A
Body Orientation: Straight
Number of Contacts: 28
Mounting: Panel Mount
Number of Circuits: 7
Gender: N/A
Operating Temperature: -40 to 120 °C
Dimension: 225.6 x 32.51 x 15.49 mm
Customers Who Bought 1-1546310-4 Also Bought
DESCRIPTION
14P.563" DR BARRIER STRIP
PART CLASSIFICATION DATA
HTS: 8536904000
COO: TW
ECCN: EAR99
DID YOU KNOW?