surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1546158-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$25.49
25-99 :$24.21
100-249 :$23.00
250-499 :$21.85
500-749 :$11.53
750-999 :$7.93
1,000 + :$7.77
Request Quote
25 can ship Monday
In our stock 
More available to ship 6/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1546158-2
RoHS: Yes
Voltage: 150 V
Color: White
Number of Positions: 27
Current Rating: 20 A
Housing Material: Polyamide
Screw Size: 4-40
Length: 8.83 in
Product Type: Barrier Strip
Comment: Do not order screw and captive clamp in combination with other top hardware.
Barrier Style: Tri-Barrier
Block Style: Open Bottom with Standoffs
Bottom Termination Style: Printed Circuit Pin
Centerline (Pitch): .325 in
Current Rating (Max): 20 A
Mounting Angle: Vertical
Mounting Ears: Without
Mounting Insert: Without
Mounting Options: None
Number of Levels: 1
Number of Rows: 1
Packaging Method: Package
Screw Head Type: Wire Clamp Combo Head
Screw Material: Steel
Screw Plating Material: Zinc
Terminal Material: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating Material: Tin
Top Hardware: Wire Clamp Combo Head
UL Flammability Rating: UL 94V-0
Wire Range: 22 – 12 AWG
Connector & Contact Terminates To: Printed Circuit Board
Customers Who Bought 1-1546158-2 Also Bought
DESCRIPTION
4PCV-27-006
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?