surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1546074-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1546074-2

TE Connectivity / AMP Brand

12POS 5.08MM TERMI-BLOK TOP WI

PRICING per piece  AVAILABILITY real time   
1-49 :$5.94
50-99 :$5.35
100-199 :$5.08
200-399 :$4.83
400-499 :$4.44
500-999 :$3.32
1,000-4,999 :$2.53
5,000 + :$2.14
Request Quote
100 can ship today
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1546074-2
RoHS: Yes
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 1546074
Pitch: 5.08 mm
Wire Size: 12-30 AWG
Maximum Current Rating: 17.5/Contact A
Body Orientation: N/A
Number of Contacts: 12
Mounting: Through Hole
Number of Circuits: 12
Gender: F
Operating Temperature: -40 to 105 °C
Dimension: 60.96 x 12.5 x 15 mm
Customers Who Bought 1-1546074-2 Also Bought
DESCRIPTION
12POS 5.08MM TERMI-BLOK TOP WI

Product Highlights
  • Connector
  • Type of Connector = Wire Receptacle
  • Housing Color = Black
  • Not Side Stackable
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IT
ECCN: EAR99
DID YOU KNOW?