surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1544545-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1544545-2

TE Connectivity / AMP Brand

Quick Disconnect Terminal 17-24AWG SKT Pre-Tin Strip

PRICING per each  AVAILABILITY real time   
1-24 :$0.110
25-99 :$0.108
100-249 :$0.106
250-499 :$0.104
500-999 :$0.102
1,000-9,999 :$0.100
10,000 + :$0.098
41,670 can ship today
In our stock 
More available to ship 9/5/17
Manufacturer’s Lead Time 
12 views in the last month Popularity 
In Stock quantities placed in the next
12 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1544545-2
RoHS: Yes
Type: Quick Disconnect Terminal
Family: 1544545
Wire Size: 17-24 AWG
Gender: SKT
Dimension: N/A
Customers Who Bought 1-1544545-2 Also Bought
DESCRIPTION
Quick Disconnect Terminal 17-24AWG SKT Pre-Tin Strip

Product Highlights
  • Product Classification = Connectors - Terminals and Splices
  • Terminal
  • Terminal Type = Receptacle
  • Tab Fit = 2.79 x 0.79 mm
  • Board Mount = No

Search Keywords:

Quick Connect/Disconnect Tabs and Receptacles, relay connectors, fast-on, AMPIP, Blade Receptacle, Blade Tab, Packard Style Tab, E-SPRING
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538908080
COO: CH
ECCN: EAR99
DID YOU KNOW?