surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1532153-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1532153-9

TE Connectivity / AMP Brand

032-0155-0001=STR PLUG S-50

PRICING per piece  AVAILABILITY real time   
25-49 :$130.87
50-74 :$69.28
75-99 :$48.75
100 + :$47.78
0 (sold out)
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
Minimum Order: 25
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1532153-9
RoHS: No
Type: SMB
Termination Method: Solder
Family: 032-0155
Operating Frequency: N/A
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 50 Ohm
Gender: PL
Customers Who Bought 1-1532153-9 Also Bought
DESCRIPTION
032-0155-0001=STR PLUG S-50

Product Highlights
  • Connector - RF
  • Plug
  • Miniature
  • Applies To Coaxial Cable
  • Coupler Style = Threaded
PART CLASSIFICATION DATA
HTS: 8536694010
COO: MX
ECCN: EAR99
DID YOU KNOW?