surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1499518-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1499518-3

TE Connectivity / AMP Brand

Cable Assembly UTP 13m 24AWG 48 POS MRJ-21 to 48 POS MRJ-21 PL-PL Crimp-Crimp

PRICING per each  AVAILABILITY real time   
1-2 :$333.17
3-4 :$324.63
5 + :$316.51
1 can ship Monday
In our stock 
More available to ship 7/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1499518-3
RoHS: Yes
Cable Length: 13 m
Maximum Voltage Rating: N/A
Family: 1499518
Wire Size: 24 AWG
Cable Type: Unshielded Twisted Pair
Maximum Current Rating: N/A
Gender: PL-PL
Operating Temperature: N/A
Connector Type: 48POS MRJ-21 to 48POS MRJ-21
Connector Type A: 48POS MRJ-21
Connector Type B: 48POS MRJ-21
Contact Termination: Crimp-Crimp
Customers Who Bought 1-1499518-3 Also Bought
DESCRIPTION
Cable Assembly UTP 13m 24AWG 48 POS MRJ-21 to 48 POS MRJ-21 PL-PL Crimp-Crimp

Product Highlights
  • High Speed Cable Assembly Category
  • Cable Assembly Type = MRJ-21
  • Category 5 Telephone and Non-Telephone Applications Application
  • Assembly Type = 48 Position MRJ 21 Plug to 48 Position MRJ 21 Plug
  • Double Ended Configuration

Search Keywords:

Digital Visual Interface, high performance, NIC, Network Interface Cards, PC Cards, box to box, plug and play, DVI-D, Dongle, computer, monitor, display port, video, VGA, HDMI, DP Cable Adapters, DisplayPort, VESA, D2G, D2M, D2V, D2X, DisplayPort Cable Adapters, DP, DP++, DP ++, CLOUDSPLITTER
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544422000
COO: MX
ECCN: EAR99
DID YOU KNOW?