surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1478094-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1478094-0

TE Connectivity / AMP Brand

BNC RM BHJ Hex 75Ohm Nickel Pltd BT3002

PRICING per piece  AVAILABILITY real time   
1-25 :$10.48
26-99 :$9.95
100-499 :$9.45
500-749 :$8.99
750-1,499 :$8.54
1,500-2,249 :$4.50
2,250-2,999 :$3.10
3,000 + :$3.04
Request Quote
150 can ship today
In our stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 34 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1478094-0
RoHS: Yes
Type: BNC
Termination Method: Crimp
Family: 1478094
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Straight
Mounting: Panel Mount
Impedance: 75 Ohm
Terminate To: BT 3002 Cable
Gender: RCP
Operating Temperature: -65 to 165 °C
Dimension: 31.5 x 17mm
ACCESSORIES (1)
Customers Who Bought 1-1478094-0 Also Bought
DESCRIPTION
BNC RM BHJ Hex 75Ohm Nickel Pltd BT3002

Product Highlights
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
PART CLASSIFICATION DATA
HTS: 8536694050
COO: US
ECCN: EAR99
DID YOU KNOW?