surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1478042-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1478042-0

TE Connectivity / AMP Brand

BNC Str Adp JJ 75Ohm Nickel Pltd

PRICING per piece  AVAILABILITY real time   
1-25 :$14.70
26-99 :$13.93
100-499 :$13.23
500-749 :$12.57
750-1,499 :$11.94
1,500-2,249 :$6.30
2,250-2,999 :$4.34
3,000 + :$4.24
Request Quote
410 can ship Monday
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1478042-0
RoHS: Yes
Type: BNC Adapter
Termination Method: N/A
Family: 1478042
Operating Frequency: 0 to 2 Hz to GHz
Body Orientation: Straight
Mounting: N/A
Impedance: 75 Ohm
Terminate To: N/A
Gender: F/F
Operating Temperature: -65 to 165 °C
Dimension: 32.5 x 11mm
Customers Who Bought 1-1478042-0 Also Bought
DESCRIPTION
BNC Str Adp JJ 75Ohm Nickel Pltd

Product Highlights
  • Adapter
  • Body Style = Straight
  • Not Surface Mountable
  • Professional Grade
  • Connector Impedance = 75 ?
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?