surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1-1472973-0

TE Connectivity / AMP Brand

7012SF=RLY,STD,ON,2P,250VDC,10

PRICING per piece  AVAILABILITY real time   
1-1 :$370.27
2-4 :$351.76
5-7 :$298.99
8-9 :$289.58
10-24 :$264.03
25-49 :$255.53
50 + :$238.48
0 (sold out)
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1472973-0
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Input Voltage: 250 VDC
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Termination Type: Screw Terminal
Mounting Type: Mounting Bracket
Relay Type: Time Delay
Product Type: Relay
Actuating System: DC
Contact Current Rating: 10A@240VAC A
Delay Time: 1 – 10 minutes
Mode of Operation: On-Delay
Multiple Timing Ranges: Without
Operating Temperature Range: -30 – 75 °C
Product Category: Electromechanical Relays
Repeatability (Max): ±10 %
Type of Control: Knob
Customers Who Bought 1-1472973-0 Also Bought
DESCRIPTION
7012SF=RLY,STD,ON,2P,250VDC,10
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490075
COO: US
ECCN: EAR99
DID YOU KNOW?