surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-146134-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-146134-9

TE Connectivity / AMP Brand

16 MODII HDR DRST SFMNT B/A

PRICING per piece  AVAILABILITY real time   
1-24 :$0.60
25 + :$0.59
1,148 can ship today
In our stock 
More available to ship 3/13/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-146134-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 26
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146134
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 24.99 x 4.88 x 9.73 mm
Customers Who Bought 1-146134-9 Also Bought
DESCRIPTION
16 MODII HDR DRST SFMNT B/A

Product Highlights
  • Connector
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Header Type = Breakaway
  • 16 Positions
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?