surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-146130-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-146130-1

TE Connectivity / AMP Brand

24 MODII HDR DRST SFMNT B/A

PRICING per piece  AVAILABILITY real time   
1-24 :$2.84
25-99 :$2.70
100-190 :$2.56
191-382 :$2.43
383-573 :$1.82
574-764 :$1.62
765 + :$1.59
Request Quote
24 can ship today
See alternative parts
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 53 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-146130-1
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146130
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 105 °C
Dimension: 30.07 x 4.88 x 9.73 mm
ALTERNATIVE PRODUCTS
RoHS Equivalent
6-146130-1
6-146130-1
In Stock:  890
Customers Who Bought 1-146130-1 Also Bought
DESCRIPTION
24 MODII HDR DRST SFMNT B/A

Product Highlights
  • Header
  • Header Type = Breakaway
  • Number of Rows = Dual
  • Number of Positions = 24
  • Mating Post Length = 5.84 mm
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?