surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-146128-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-146128-3

TE Connectivity / AMP Brand

15 MODII HDR SR SFMNT B/A .100

PRICING per piece  AVAILABILITY real time   
1-24 :$2.76
25-99 :$2.61
100-192 :$2.49
193-384 :$2.36
385-577 :$1.78
578-769 :$1.57
770 + :$1.54
605 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-146128-3
RoHS: No
Type: Unshrouded Header
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 146128
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Body Orientation: Straight
Number of Contacts: 15
Mounting: Surface Mount
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -65 to 125 °C
Dimension: 37.69 x 2.34 x 9.73 mm
Customers Who Bought 1-146128-3 Also Bought
DESCRIPTION
15 MODII HDR SR SFMNT B/A .100
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?