surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1445353-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1445353-0

TE Connectivity / AMP Brand

Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount

PRICING per each  AVAILABILITY real time   
1-149 :$1.33
150-249 :$1.16
250-499 :$1.03
500-999 :$0.95
1,000-2,047 :$0.88
2,048-2,499 :$0.83
2,500-4,999 :$0.69
5,000 + :$0.66
Request Quote
73 can ship Monday
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1445353-0
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 30 VAC
Family: 1445353
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Cable Mount
Maximum Contact Resistance: 30 mOhm
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 16.76 x 6.48 mm
Customers Who Bought 1-1445353-0 Also Bought
DESCRIPTION
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount

Product Highlights
  • Receptacle Assembly
  • Connector Type = Closed End
  • Number of Positions = 10
  • Terminate To Discrete Wire
  • Tin Contact Mating Area Plating Material
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?