1-1445120-0 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image

1-1445120-0

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole

PRICING per each  AVAILABILITY Updated Today   
1-249 :$0.7696
250-499 :$0.6656
500-999 :$0.5928
1,000-1,999 :$0.5512
2,000-3,583 :$0.5096
3,584-4,999 :$0.4784
5,000-9,999 :$0.4576
10,000 + :$0.4160
3578 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1445120-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 128
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 30 VAC
Family: 1445120
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Through Hole
Maximum Contact Resistance: 30 mOhm
Gender: HDR
Operating Temperature: -55 to 105 °C
Dimension: 16.51 x 4.32 x 5.59 mm
Customers Who Bought 1-1445120-0 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99