surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437719-8 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437719-8

TE Connectivity / AMP Brand

T01-0550-P04-MALE PLUG CONNECTOR SOLDER

PRICING per piece  AVAILABILITY real time   
1-14 :$23.28
15-24 :$20.95
25-49 :$19.90
50-99 :$18.90
100-499 :$17.39
500-999 :$15.31
1,000-4,999 :$12.29
5,000 + :$11.10
Request Quote
7 can ship today
In our stock 
More available to ship 5/8/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437719-8
RoHS: Yes
Type: Shielded Circular Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 60 VAC
Contact Material: N/A
Number of Terminals: 4
Packaging: N/A
Contact Plating: N/A
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 3 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: PL
Operating Temperature: -40 to 80 °C
Dimension: 40 x 12mm
Strain Relief: Yes
Contacts Classification: 4Signal
Mating Style: N/A
Shell Material/Plating: N/A
Ingress Protection: N/A
Customers Who Bought 1-1437719-8 Also Bought
DESCRIPTION
T01-0550-P04-MALE PLUG CONNECTOR SOLDER

Product Highlights
  • Connector
  • 4 Contacts
  • Pin
  • Contact Current Rating = 3 Amps.
  • Wire Size = 0.25 mm² [AWG]
PART CLASSIFICATION DATA
HTS: 8536698000
COO: DE
ECCN: EAR99
DID YOU KNOW?