surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437719-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437719-2

TE Connectivity / AMP Brand

T01-0540-P05-MALE PLUG CONNECTOR-CRIMP

PRICING per piece  AVAILABILITY real time   
1-99 :$21.10
100-149 :$18.99
150-249 :$18.04
250-499 :$17.14
500-999 :$15.78
1,000-4,999 :$12.66
5,000 + :$11.47
Request Quote
10 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
6 hour(s) 18 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437719-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Shielded Circular Subminiature
Termination Method: Crimp
Number of Ports: 1
Maximum Voltage Rating: 60 VAC
Contact Material: N/A
Number of Terminals: 5
Packaging: N/A
Contact Plating: N/A
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 1 A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Gender: PL
Operating Temperature: -40 to 80 °C
Dimension: 40 x 12mm
Strain Relief: Yes
Contacts Classification: 5Signal
Shell Material/Plating: N/A
ACCESSORIES (1)
Customers Who Bought 1-1437719-2 Also Bought
DESCRIPTION
T01-0540-P05-MALE PLUG CONNECTOR-CRIMP

Product Highlights
  • Connector
  • 5 Contacts
  • Pin
  • Contact Current Rating = 1 Amps.
  • Wire Size = 0.14 mm² [AWG]
PART CLASSIFICATION DATA
HTS: 8536698000
COO: DE
ECCN: EAR99
DID YOU KNOW?