surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437709-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437709-3

TE Connectivity / AMP Brand

106013/106014=TERMINAL MALE CR

PRICING per each  AVAILABILITY real time   
1-9,999 :$0.243
10,000-14,999 :$0.151
15,000-19,999 :$0.120
20,000 + :$0.116
7,535 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437709-3
RoHS: Yes
Termination Method: Crimp
Wire Size: 1.5 – 2.5 mm²
Agency/Standard: Other
Contact Termination Area Plating Material: Tin (Sn)
Crimp Type: F-Crimp
Interface Plating: Tin (Sn)
Operating Temperature Range: -40 – 130 °F
Packaging Method: Reel
Packaging Quantity: 4000
Primary Locking Feature: Clean Body
Seal Type: Single Wire Seal (SWS)
Sealable: Yes
Typical Current Rating: 20 A
Wire Insulation Diameter: 2.2 – 3 mm
Wire Type: Copper
Terminal Transmits: 0 – 24 A (Low Power)
Wire Size Search: 2.5 mm²
Customer Preferred Contact: No
Terminal & Splice Style: Pin
Customers Who Bought 1-1437709-3 Also Bought
DESCRIPTION
106013/106014=TERMINAL MALE CR
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: IT
ECCN: EAR99
DID YOU KNOW?