surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437671-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437671-1

TE Connectivity / AMP Brand

Conn Eurostyle Block 8 POS 5.08mm Solder ST Thru-Hole 10A/Contact

PRICING per each  AVAILABILITY real time   
1-24 :$6.47
25-99 :$5.93
100-249 :$5.47
250-499 :$5.09
500 + :$4.74
943 can ship today
In our stock 
In Stock quantities placed in the next
13 hour(s) 28 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437671-1
RoHS: Yes
Type: Eurostyle Block
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 2SV-08
Pitch: 5.08 mm
Wire Size: 18-22 AWG
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Number of Circuits: 8
Gender: N/A
Operating Temperature: 130(Max) °C
Dimension: 40.64 x 13.2 x 18.8 mm
Customers Who Bought 1-1437671-1 Also Bought
DESCRIPTION
Conn Eurostyle Block 8 POS 5.08mm Solder ST Thru-Hole 10A/Contact

Product Highlights
  • Connector
  • Connector Type = Wire Receptacle
  • Housing Color = Black
  • Not Side Stackable
  • Without Screw Flange
PART CLASSIFICATION DATA
HTS: 8536694050
COO: TW
ECCN: EAR99
DID YOU KNOW?