surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437653-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437653-3

TE Connectivity / AMP Brand

6PCV-08-006=6PCV ASSEMBLY

PRICING per piece  AVAILABILITY real time   
1-94 :$3.38
95-189 :$3.04
190-284 :$2.89
285-569 :$2.74
570-999 :$2.53
1,000-4,999 :$1.92
5,000-9,999 :$1.58
10,000 + :$1.46
2,154 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437653-3
RoHS: Yes
Type: Barrier Strip
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 6PCV
Pitch: 9.53 mm
Wire Size: 12-22 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Number of Circuits: 8
Gender: N/A
Operating Temperature: 105(Max) °C
Dimension: 77.74 x 17.78 x 15.87 mm
Customers Who Bought 1-1437653-3 Also Bought
DESCRIPTION
6PCV-08-006=6PCV ASSEMBLY

Product Highlights
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 9.53 mm Centerline
  • Number of Levels = Single
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?