surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437625-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437625-3

TE Connectivity / AMP Brand

PKX130B1/4=KNOB BLACK MATTI

PRICING per piece  AVAILABILITY real time   
1-24 :$10.41
25-99 :$9.89
100-124 :$9.39
125-249 :$8.92
250-374 :$5.49
375-499 :$4.35
500 + :$4.30
494 can ship tomorrow
In our stock 
More available to ship 7/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437625-3
RoHS: Yes
Color: Black
Material: Phenolic
Product Type: Knob
Diameter: 40 mm
Indicator Location: Top
Indicator Style: White Square
Knob Design: Ribbed
Shaft Size: .25 in
Skirt: Without
Spin Plate: Without
Spinner: Without
Customers Who Bought 1-1437625-3 Also Bought
DESCRIPTION
PKX130B1/4=KNOB BLACK MATTI
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926902500
COO: TW
ECCN: EAR99
DID YOU KNOW?