1-1437614-9 TE Connectivity / AMP Brand | Switch Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-1437614-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437614-9

TE Connectivity / AMP Brand

Switch Access Push Button Switch Momentary Dual Operator

PRICING per each  AVAILABILITY Updated Today   
Life Cycle   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437614-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Momentary Dual Operator
Color: Green/Red
Family: QT01201
Switch Type: Push Button Switch
Packaging: N/A
Operating Temperature: N/A
Dimension: 49.5 x 48 mm
Customers Who Bought 1-1437614-9 Also Bought
DESCRIPTION
Switch Access Push Button Switch Momentary Dual Operator
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.