surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437596-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437596-4

TE Connectivity / AMP Brand

TRD21S10WL=DBL MOM ROCKER W/WI

PRICING per piece  AVAILABILITY real time   
1-24 :$68.48
25-62 :$65.06
63-124 :$61.81
125-187 :$32.99
188-249 :$23.15
250 + :$22.68
127 can ship today
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
15 views in the last month Popularity 
In Stock quantities placed in the next
6 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437596-4
RoHS: Yes
Maximum AC Voltage Rating: 20 V
Family: TRD
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: 20 V
Housing Color: N/A
Terminal Type: Wire Lug
Seal Description: Epoxy
Actuator Material: Polyamide
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold
Switch Configuration: (ON) OFF (ON)
Inrush Current Rating: N/A
Bezel Color: N/A
IP Rating: N/A
Electrical Life: 50000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 20 mOhm
Seal Location: Terminals
Actuator Style: Curved Rocker
Dielectric Strength: N/A
Minimum Insulation Resistance: 1000 MOhm
Illumination: N/R
Operating Temperature: -20 to 80 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: N/A
Panel Cutout Dimensions: N/A
Customers Who Bought 1-1437596-4 Also Bought
DESCRIPTION
TRD21S10WL=DBL MOM ROCKER W/WI

Product Highlights
  • Contact Rating = 0.4VA
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Gold Contact Plating
  • TRD Series
  • Operating Function = (On) Off (On)
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509065
COO: MX
ECCN: EAR99
DID YOU KNOW?