1-1437581-1 TE Connectivity / AMP Brand | Slide Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image

1-1437581-1

TE Connectivity / AMP Brand

ASE22RL=AUTOSLIDE DP

PRICING per piece  AVAILABILITY Updated Today   
64-127 :$12.98
128-190 :$7.98
191-254 :$6.35
255 + :$6.23
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/14/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 64
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437581-1
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 51
Type: N/A
Maximum AC Voltage Rating: 115 V
Family: ASE
Contact Material: Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: 28 V
Seal Description: N/A
Actuator Material: Nylon
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: Tube
Contact Plating: Silver/Nickel Flash
Switch Configuration: N/A
Termination Style: Gull Wing
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Housing Material: N/A
Product Weight: N/A
Base Material: Polyethylene Terephthalate
Mounting: PCB Surface Mount
Maximum Contact Resistance: 40 mOhm
Seal Location: N/A
Actuator Style: Extended Side Slide
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Operating Temperature: -40 to 80 °C
Contact Rating @ Voltage: 0.3@115VAC 28VDC A
Dimension: 10.2 x 11.05 x 5.32 mm
Base/Housing Material: Polyethylene Terephthalate/N/A
Customers Who Bought 1-1437581-1 Also Bought
DESCRIPTION
ASE22RL=AUTOSLIDE DP
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509050
COO: MX
ECCN: EAR99