surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437579-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437579-3

TE Connectivity / AMP Brand

TSS11EG1RA=SWITCH SLIDE RA TER

PRICING per piece  AVAILABILITY real time   
1-24 :$7.33
25-99 :$7.19
100-249 :$7.05
250-499 :$6.85
500 + :$6.71
Request Quote
25 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437579-3
RoHS: No
Actuator Color: Black
Actuator Material: Polyester
Switch Type: Slide
Number of Positions: 2
Contact Plating: Gold
Actuator Length: 2.79 mm
Actuator Style: Flush, Side
Termination Type: PC
Mounting Type: Through Hole
Length: 10.16 mm
Product Type: Switch
Width: 5.74 mm
Configuration (Pole-Throw): Single Pole - Double Throw
Contact Base Material: Copper
Mounting Angle: Right Angle
Number of Actuators: Single
Operating Function: On Off On
PCB Mount Retention Type: Extended
PCB Tail Length: .13 in
Stamped Marking: With
Terminal Configuration: Standard
Terminals Connected: 2-3
Threaded Case: Without
UL Flammability Rating: UL 94V-0
Customers Who Bought 1-1437579-3 Also Bought
DESCRIPTION
TSS11EG1RA=SWITCH SLIDE RA TER
PART CLASSIFICATION DATA
HTS: 8536509050
COO: MX
ECCN: EAR99
DID YOU KNOW?