surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437577-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437577-7

TE Connectivity / AMP Brand

Switch Slide SPDT Top Slide 0.25A 125VAC 12VDC Lug Panel Mount

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
1,756 can ship today
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437577-7
RoHS: Unknown
Type: Miniature
Maximum AC Voltage Rating: 125 V
Family: SLS
Contact Material: Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Actuator Material: Polycarbonate
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver/Nickel
Switch Configuration: N/A
Electrical Life: 10000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount,Lug
Maximum Contact Resistance: 30 mOhm
Seal Location: N/A
Actuator Style: Top Slide
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 500 MOhm
Operating Temperature: -10 to 85 °C
Contact Rating @ Voltage: 0.25@125VAC A
Dimension: 19 x 5.59 x 10 mm
Customers Who Bought 1-1437577-7 Also Bought
DESCRIPTION
Switch Slide SPDT Top Slide 0.25A 125VAC 12VDC Lug Panel Mount

Product Highlights
  • Number of Positions = 2
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Top
  • Actuator Color = Black
  • SLS Series

Search Keywords:

PCB Switches, Lighting Interconnection Products,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509050
ECCN: EAR99
DID YOU KNOW?