surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437575-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437575-6

TE Connectivity / AMP Brand

SSA22=SW SLIDE 2 POLE 2 POS

PRICING per piece  AVAILABILITY real time   
1-24 :$1.56
25-99 :$1.52
100-249 :$1.40
250-499 :$1.37
500-999 :$1.34
1,000-3,994 :$1.30
3,995-4,999 :$1.26
5,000 + :$1.24
3,425 can ship tomorrow
In our stock 
More available to ship 6/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437575-6
RoHS: Yes
Type: Low Profile
Maximum AC Voltage Rating: N/A
Family: SSA
Contact Material: Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: 30 V
Seal Description: Epoxy
Actuator Material: Polyamide
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver
Switch Configuration: N/A
Electrical Life: 10000 Cycles
Body Orientation: Straight
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole,PC Pins
Maximum Contact Resistance: 30 mOhm
Seal Location: Terminals
Actuator Style: Top Slide
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 0.1@30VDC A
Dimension: 8.79 x 3.4 x 5.41 mm
Customers Who Bought 1-1437575-6 Also Bought
DESCRIPTION
SSA22=SW SLIDE 2 POLE 2 POS

Product Highlights
  • Number of Positions = 2
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • SSA Series
PART CLASSIFICATION DATA
HTS: 8536509065
COO: TW
ECCN: EAR99
DID YOU KNOW?