surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437575-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437575-1

TE Connectivity / AMP Brand

MMS42R=SW SLIDE 4 POLE 2 POS

PRICING per piece  AVAILABILITY real time   
1-24 :$4.10
25-99 :$3.80
100-124 :$3.66
125-249 :$3.47
250-374 :$2.61
375-499 :$2.32
500 + :$2.27
402 can ship today
In our stock 
More available to ship 5/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437575-1
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 30 V
Family: MMS
Contact Material: Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: 30 V
Seal Description: Epoxy
Actuator Material: Polyester
Pole Throw Configuration: 4PDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Silver/Nickel
Switch Configuration: N/A
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Bracket Mount/Through Hole,PC Pins
Maximum Contact Resistance: 30 mOhm
Seal Location: Terminals
Actuator Style: Side Slide
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -10 to 60 °C
Contact Rating @ Voltage: 0.1@30VAC 30VDC A
Dimension: 16.2 x 10.59 x 6 mm
Customers Who Bought 1-1437575-1 Also Bought
DESCRIPTION
MMS42R=SW SLIDE 4 POLE 2 POS

Product Highlights
  • Number of Positions = 2
  • Four Pole - Double Throw Configuration (Pole-Throw)
  • Actuator Style = Side
  • Actuator Color = Black
  • MMS Series
PART CLASSIFICATION DATA
HTS: 8536509065
COO: JP
ECCN: EAR99
DID YOU KNOW?