surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437569-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437569-4

TE Connectivity / AMP Brand

164J2B22=REC 2-POS KY PLL BOTH

PRICING per piece  AVAILABILITY real time   
1-2 :$231.42
3-9 :$226.88
10-24 :$222.43
25-29 :$218.07
30-49 :$205.14
50-99 :$203.47
100 + :$199.28
Request Quote
7 can ship Monday
In our stock 
More available to ship 6/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437569-4
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: 250 V
Family: 164J2B22
Contact Material: Silver Clad
Maximum DC Voltage Rating: 24 V
Terminal Type: Solder Lug
Seal Description: N/A
Pole Throw Configuration: N/A
Mechanical Life: N/A
Key Style: Flat Key
Number of Positions: 2
Packaging: N/A
Contact Plating: Gold
Switch Configuration: N.O./N.C.
Angle of Throw: 90 °
IP Rating: N/A
Electrical Life: 100000 Cycles
Body Orientation: Straight
Switch Function: Maintained
Housing Material: N/A
Product Weight: N/A
Contact Style: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 20 mOhm
Operating Force: N/A
Key Material: N/A
Bezel Style: Rectangular
Seal Location: N/A
Dielectric Strength: 1500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Dimension: 18 x 24 mm
Key Removable Positions: N/A
Customers Who Bought 1-1437569-4 Also Bought
DESCRIPTION
164J2B22=REC 2-POS KY PLL BOTH

Product Highlights
  • Switch
  • Switch Type = Keylock
  • Operating Function = Maintained
  • Contact Rating = 5A
  • Remove Key = Both Positions
PART CLASSIFICATION DATA
HTS: 8536504000
COO: US
ECCN: EAR99
DID YOU KNOW?