surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437565-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437565-9

TE Connectivity / AMP Brand

FSM1LPTR=NEW P/N

PRICING per piece  AVAILABILITY real time   
1-24 :$0.359
25-99 :$0.327
100-249 :$0.266
250-499 :$0.261
500-999 :$0.245
1,000-1,499 :$0.225
1,500-2,999 :$0.194
3,000 + :$0.192
24,431 can ship tomorrow
In our stock 
12,000 can ship 5/26/17
Incoming stock 
More available to ship 8/21/17
Manufacturer’s Lead Time 
14 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437565-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,500
Type: N/A
Maximum AC Voltage Rating: N/A
Family: FSM1LP
Contact Material: Copper Alloy
Actuator Color: Black
Maximum DC Voltage Rating: 12 V
Seal Description: N/R
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Tape and Reel
Contact Plating: Silver
Switch Configuration: OFF (ON)
Illumination Type: N/R
Ground Terminal: Yes
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 0.27 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Gull Wing
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/R
Actuator Style: Round Button
Dielectric Strength: 500 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 85 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 6.19 x 8 x 3.09 mm
Customers Who Bought 1-1437565-9 Also Bought
DESCRIPTION
FSM1LPTR=NEW P/N

Product Highlights
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509032
COO: KR
ECCN: EAR99
DID YOU KNOW?