surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437507-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437507-5

TE Connectivity / AMP Brand

8136-475G4=JUMPER PLUG ASSY

PRICING per piece  AVAILABILITY real time   
600-1,199 :$5.78
1,200-1,799 :$3.06
1,800-2,399 :$2.15
2,400 + :$2.11
Request Quote
0 (sold out)
In our stock 
More available to ship 5/18/17
Manufacturer’s Lead Time 
Minimum Order: 600
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437507-5
RoHS: Yes
Type: Programming Jumper Plug
Maximum Voltage Rating: 500 VDC
Family: 8136-475G4
Pitch: 2.54 mm
Maximum Current Rating: 3/Contact A
Number of Contacts: N/A
Mounting: Through Hole
Maximum Contact Resistance: 10 mOhm
Gender: PIN
Operating Temperature: -65 to 125 °C
Dimension: N/A
Customers Who Bought 1-1437507-5 Also Bought
DESCRIPTION
8136-475G4=JUMPER PLUG ASSY

Product Highlights
  • Assembly (Insulator with Jumper Pins)
  • Insulator Size = 4 Units
  • Insulator Length = 10.16 mm
  • Pin Configuration = Connects Opposing Contacts
  • Gold Pin Plating
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?