surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437504-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437504-7

TE Connectivity / AMP Brand

8060-1G4=GOLD TRANSISTOR SOCKE

PRICING per piece  AVAILABILITY real time   
1-99 :$6.02
100-199 :$5.42
200-299 :$5.15
300-599 :$4.89
600-2,999 :$4.64
3,000-4,999 :$4.50
5,000 + :$3.81
1,134 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437504-7
RoHS: Yes
Type: Transistor Socket
Maximum Voltage Rating: N/A
Family: 8060
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 125 °C
Dimension: N/A
Customers Who Bought 1-1437504-7 Also Bought
DESCRIPTION
8060-1G4=GOLD TRANSISTOR SOCKE

Product Highlights
  • Socket
  • Terminal Style = Printed Circuit
  • Terminal Configuration = Contact
  • Lead Size Accepted = .41 mm
  • 4 Terminals
PART CLASSIFICATION DATA
HTS: 8536694040
COO: MX
ECCN: EAR99
DID YOU KNOW?