surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1437436-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437436-2

TE Connectivity / AMP Brand

CR0067=SOCKET KITW/SCREW TERM

PRICING per piece  AVAILABILITY real time   
1-2 :$101.21
3-4 :$99.19
5-9 :$97.13
10 + :$95.19
12 can ship today
In our stock 
More available to ship 6/6/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 12 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437436-2
RoHS: No
Type: Relay Socket
Maximum Voltage Rating: N/A
Family: CR0067
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: 6
Mounting: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1-1437436-2 Also Bought
DESCRIPTION
CR0067=SOCKET KITW/SCREW TERM

Product Highlights
  • Socket
  • GP Series
  • Socket Type = Front Connected
  • Terminal Configuration = No. 6 Screw Terminals
PART CLASSIFICATION DATA
HTS: 8536490050
COO: US
ECCN: EAR99
DID YOU KNOW?