1-1437381-6 TE Connectivity / AMP Brand | Connector Accessories
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-1437381-6 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1437381-6

TE Connectivity / AMP Brand

23-BU=#23 SEE-THRU COVER

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$3.82
25-124 :$3.44
125-249 :$3.27
250-499 :$3.10
500-999 :$2.86
1,000-4,999 :$2.53
5,000-9,999 :$2.18
10,000 + :$1.85
911 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/6/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
10 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1437381-6
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Cover
Family: 23-BU
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1-1437381-6 Also Bought
DESCRIPTION
23-BU=#23 SEE-THRU COVER

Product Highlights
  • Accessory Type = Cover
  • 200 Series Block Series
  • Used With 200 Series Terminal Block (Phenolic)
  • Block or Strip Style = NEMA
  • Cover Type = See-Through
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99