1-1423673-5 TE Connectivity / AMP Brand | Buy
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1-1423673-5 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-1423673-5

TE Connectivity / AMP Brand

W51-A151A1-5=CKTBKR,THERM,ROCK

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$2.62
25-49 :$2.36
50-99 :$2.24
100-199 :$2.13
200-999 :$2.03
1,000-4,999 :$1.84
5,000-24,999 :$1.67
25,000 + :$1.56
197 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
2,400 can ship 10/30/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 1/22/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1423673-5
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 200
Number of Poles: 1
Illumination Type: No Light
Current Rating: 5 A
Actuator Type: Rocker
Termination Type: 6.35 [.25] Straight Quick Connect Tab
Mounting Type: Panel Mount
Panel Thickness: .03 – .118 in, .75 – 3 mm
Product Type: Circuit Breaker
Circuit Breaker Style: Angular Button
Circuit Breaker Type: Thermal
Circuit Function: Trip-Free - Switchable
Earthing Switch: Without
Illuminated: No
Interrupt Capacity: 1000A @ 250VAC/50VDC
Mounting Options: Snaps Into 1.122 x .531 (28.5 x 13.5) Panel Cutout
Panel Cutout: 1.122 x .531 in, 28.5 x 13.5 mm
RESET/OFF Marking: RESET/OFF Printed
Rocker Color: Black (Opaque)
Stamped Marking Type: RESET/OFF Printed
Trip Time at 200%: 4 – 40 seconds
Voltage Rating AC: 125 VAC
Voltage Rating DC: 50 VDC
Customers Who Bought 1-1423673-5 Also Bought
DESCRIPTION
W51-A151A1-5=CKTBKR,THERM,ROCK
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536200020
COO: TW
ECCN: EAR99