1-1419130-0 TE Connectivity / AMP Brand | Buy
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1419130-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY Updated Today   
1-49 :$2.33
50-249 :$2.10
250-499 :$1.89
500-999 :$1.80
1,000-1,999 :$1.71
2,000-2,499 :$1.57
2,500-9,999 :$1.21
10,000 + :$1.02
2,787 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/5/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
50 minute(s) 43 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1419130-0
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Contact Material: Nickel-Titanium Alloy
Terminal Type: PCB-THT
Coil Resistance: 83 Ω
Contact Arrangement: 1 Form C (CO)
Termination Type: Through Hole
Mounting Type: Printed Circuit Board
Length: .492 in, 12.5 mm
Weight: 3 g, .1058 oz
Relay Type: Signal PCB Relay TSC
Product Type: Relay
Height: .39 in, 9.9 mm
Power Consumption: 300 mW
Width: .29 in, 7.5 mm
Actuating System: AC/DC
Coil Magnetic System: Monostable, AC/DC
Coil Power Rating (DC): 300 mW
Coil Power Rating Class: 200 – 300 m W
Coil Type: Monostable
Coil Voltage Rating: 5 VDC
Contact Current Class: 0 – 2 A
Contact Current Rating: 1 A
Contact Limiting Breaking Current: 1 A
Contact Limiting Continuous Current: 1 A
Contact Limiting Making Current: 1 A
Contact Limiting Short-Time Current: 1 A
Contact Number of Poles: 1
Contact Plating Material: AgNi Alloy
Contact Switching Load (Min): 1mA @ 1V
Contact Switching Voltage (Max): 120 VAC, 30 VDC
Contact Voltage Rating: 120 VAC, 24 VDC
Environmental Ambient Temperature (Max): 80 °C, 176 °F
Environmental Ambient Temperature Class: 70 – 85 °C
Environmental Category of Protection: RTIII
Height Class (Mechanical): 9 – 10 mm
Insertion Loss (HF Parameter): -.02dB @ 100MHz , -.27dB @ 900MHz
Insulation Clearance Between Contact and Coil: .079 in, 2 mm
Insulation Clearance Class: 0 – 2.5 mm
Insulation Creepage Between Contact and Coil: .059 in, 1.5 mm
Insulation Creepage Class: 0 – 1.5 mm
Insulation Initial Dielectric Between Coil/Contact Class: 500 – 1000 V
Insulation Initial Dielectric Between Contacts and Coil: 1000 Vrms
Insulation Initial Dielectric Between Open Contacts: 400 Vrms
Insulation Initial Resistance: 1000000 MΩ
Insulation Special Features: 1500V Initial Surge Withstand Voltage between Contacts & Coil
Isolation (HF Parameter): -20.7dB @ 900MHz , -39dB @ 100MHz
Length Class (Mechanical): 12 – 14 mm
Operating Temperature Range: -30 – 80 °C
Packaging Method: Box & Tube
Performance Type: Standard
Relay Style: TSC Signal Relay
Width Class (Mechanical): 6 – 8 mm
Customers Who Bought 1-1419130-0 Also Bought
DESCRIPTION
TSC-105D3H,000
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536410050
COO: CN
ECCN: EAR99