surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1415526-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$11.25
100-249 :$9.18
250-499 :$8.26
500-999 :$7.80
1,000 + :$7.50
Request Quote
436 can ship today
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 31 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1415526-1
RoHS: Yes
Type: Relay Socket
Maximum Voltage Rating: 400 V
Family: 1415526
Pitch: N/A
Maximum Current Rating: 6 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: N/A
Customers Who Bought 1-1415526-1 Also Bought
DESCRIPTION
PT78742
PART CLASSIFICATION DATA
HTS: 8536490080
COO: CN
ECCN: EAR99
DID YOU KNOW?