surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-1393305-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-24 :$6.63
25-99 :$5.15
100-249 :$3.74
250-499 :$3.67
500-999 :$3.47
1,000 + :$3.39
Request Quote
1,474 can ship Monday
In our stock 
More available to ship 3/3/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-1393305-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Relay Socket
Family: VCF4
Pitch: N/R
Body Orientation: Straight
Number of Contacts: 1
Mounting: N/A
Gender: SKT
Customers Who Bought 1-1393305-3 Also Bought
DESCRIPTION
VCF4-1003=VC

Product Highlights
  • Socket
  • VTF Series
  • Socket Type = Bracket Mount
  • 1 Poles
  • Terminal Configuration = Quick-Connect
PART CLASSIFICATION DATA
HTS: 8538906000
COO: MX
ECCN: EAR99
DID YOU KNOW?